
EEH-ZL1E681P | |
|---|---|
DigiKey Part Number | 10-EEH-ZL1E681PTR-ND - Tape & Reel (TR) 10-EEH-ZL1E681PCT-ND - Cut Tape (CT) 10-EEH-ZL1E681PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZL1E681P |
Description | CAP ALUMHYB 680UF 20% 25V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 680 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 14mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 680 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 14mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | High Vibration | |
Ripple Current @ Low Frequency | 345 mA @ 100 Hz | |
Ripple Current @ High Frequency | 2.3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,60000 | € 2,60 |
| 10 | € 1,73400 | € 17,34 |
| 50 | € 1,37580 | € 68,79 |
| 100 | € 1,26260 | € 126,26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 1,04856 | € 524,28 |
| 1 000 | € 0,98851 | € 988,51 |
| 1 500 | € 0,95823 | € 1 437,35 |
| 2 500 | € 0,92448 | € 2 311,20 |
| 3 500 | € 0,90465 | € 3 166,27 |
| 5 000 | € 0,88549 | € 4 427,45 |
| Unit Price without VAT: | € 2,60000 |
|---|---|
| Unit Price with VAT: | € 3,14600 |