
EEH-ZL1E471V | |
|---|---|
DigiKey Part Number | 10-EEH-ZL1E471VTR-ND - Tape & Reel (TR) 10-EEH-ZL1E471VCT-ND - Cut Tape (CT) 10-EEH-ZL1E471VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZL1E471V |
Description | CAP ALUMHYB 470UF 20% 25V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 18mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 18mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | Anti-Vibration | |
Ripple Current @ Low Frequency | 300 mA @ 100 Hz | |
Ripple Current @ High Frequency | 2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,75000 | € 2,75 |
| 10 | € 1,83800 | € 18,38 |
| 50 | € 1,46200 | € 73,10 |
| 100 | € 1,34320 | € 134,32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 1,11816 | € 559,08 |
| 1 000 | € 1,05510 | € 1 055,10 |
| 1 500 | € 1,02330 | € 1 534,95 |
| 2 500 | € 0,98786 | € 2 469,65 |
| 3 500 | € 0,96703 | € 3 384,61 |
| 5 000 | € 0,94692 | € 4 734,60 |
| Unit Price without VAT: | € 2,75000 |
|---|---|
| Unit Price with VAT: | € 3,32750 |