150 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 38mOhm 2000 Hrs @ 135°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEH-ZL1E151V

DigiKey Part Number
10-EEH-ZL1E151VTR-ND - Tape & Reel (TR)
10-EEH-ZL1E151VCT-ND - Cut Tape (CT)
10-EEH-ZL1E151VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEH-ZL1E151V
Description
CAP ALUMHYB 150UF 20% 25V SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
150 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 38mOhm 2000 Hrs @ 135°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
150 µF
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
38mOhm
Lifetime @ Temp.
2000 Hrs @ 135°C
Operating Temperature
-55°C ~ 135°C
Ratings
AEC-Q200
Applications
Automotive
Features
Anti-Vibration
Ripple Current @ Low Frequency
120 mA @ 100 Hz
Ripple Current @ High Frequency
800 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.252" (6.40mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 596
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 2,26000€ 2,26
10€ 1,49800€ 14,98
50€ 1,18180€ 59,09
100€ 1,08190€ 108,19
500€ 0,90988€ 454,94
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,84007€ 840,07
2 000€ 0,79597€ 1 591,94
3 000€ 0,77372€ 2 321,16
5 000€ 0,74893€ 3 744,65
7 000€ 0,73436€ 5 140,52
10 000€ 0,72213€ 7 221,30
Manufacturers Standard Package
Unit Price without VAT:€ 2,26000
Unit Price with VAT:€ 2,73460