
EEH-ZKV121XUV | |
|---|---|
DigiKey Part Number | P125007TR-ND - Tape & Reel (TR) P125007CT-ND - Cut Tape (CT) P125007DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZKV121XUV |
Description | CAP ALUMHYB 120UF 20% 35V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 120 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZKV121XUV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 120 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 35mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 255 mA @ 100 Hz | |
Ripple Current @ High Frequency | 1.7 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.327" (8.30mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,94000 | € 1,94 |
| 10 | € 1,28100 | € 12,81 |
| 50 | € 1,00380 | € 50,19 |
| 100 | € 0,91630 | € 91,63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | € 0,71166 | € 640,49 |
| 1 800 | € 0,67191 | € 1 209,44 |
| 2 700 | € 0,65186 | € 1 760,02 |
| 4 500 | € 0,62952 | € 2 832,84 |
| 6 300 | € 0,61639 | € 3 883,26 |
| 9 000 | € 0,60372 | € 5 433,48 |
| Unit Price without VAT: | € 1,94000 |
|---|---|
| Unit Price with VAT: | € 2,34740 |








