Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EEH-ZK1V680UP | |
|---|---|
DigiKey Part Number | P124998TR-ND - Tape & Reel (TR) P124998CT-ND - Cut Tape (CT) P124998DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZK1V680UP |
Description | CAP ALUM HYBRID 68UF 20% 35V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 68 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 60mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZK1V680UP Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 180 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 1.2 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 68 µF | Height - Seated (Max) 0.240" (6.10mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 60mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GYF1V680MCQ1GS | Nichicon | 0 | 493-GYF1V680MCQ1GSCT-ND | € 0,95000 | Parametric Equivalent |
| HHXJ350ARA680MF61G | Chemi-Con | 0 | 565-HHXJ350ARA680MF61GCT-ND | € 1,00000 | Parametric Equivalent |
| HHXJ350GRA680MF61G | Chemi-Con | 964 | 565-HHXJ350GRA680MF61GCT-ND | € 0,80000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,87000 | € 0,87 |
| 10 | € 0,55200 | € 5,52 |
| 50 | € 0,41880 | € 20,94 |
| 100 | € 0,37650 | € 37,65 |
| 500 | € 0,30378 | € 151,89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,27570 | € 275,70 |
| 2 000 | € 0,25700 | € 514,00 |
| 3 000 | € 0,24755 | € 742,65 |
| 5 000 | € 0,23703 | € 1 185,15 |
| 7 000 | € 0,23084 | € 1 615,88 |
| 10 000 | € 0,22486 | € 2 248,60 |
| Unit Price without VAT: | € 0,87000 |
|---|---|
| Unit Price with VAT: | € 1,05270 |


