
EEH-ZK1E820P | |
|---|---|
DigiKey Part Number | P124973TR-ND - Tape & Reel (TR) P124973CT-ND - Cut Tape (CT) P124973DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZK1E820P |
Description | CAP ALUM HYBRID 82UF 20% 25V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 82 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 50mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZK1E820P Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 195 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 1.3 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 82 µF | Height - Seated (Max) 0.240" (6.10mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 50mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BW826M025HEHTA | NextGen Components | 20 000 | 3372-BW826M025HEHTATR-ND | € 1,94525 | Parametric Equivalent |
| GYE1E820MCQ1GS | Nichicon | 2 000 | 493-GYE1E820CT-ND | € 1,03000 | Parametric Equivalent |
| HHXJ250ARA820MF61G | Chemi-Con | 463 | 565-HHXJ250ARA820MF61GCT-ND | € 1,02000 | Parametric Equivalent |
| HHXJ250GRA820MF61G | Chemi-Con | 1 000 | 565-HHXJ250GRA820MF61GCT-ND | € 0,79000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,89000 | € 0,89 |
| 10 | € 0,56900 | € 5,69 |
| 50 | € 0,43260 | € 21,63 |
| 100 | € 0,38930 | € 38,93 |
| 500 | € 0,31450 | € 157,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,28558 | € 285,58 |
| 2 000 | € 0,26635 | € 532,70 |
| 3 000 | € 0,25665 | € 769,95 |
| 5 000 | € 0,24583 | € 1 229,15 |
| 7 000 | € 0,23947 | € 1 676,29 |
| 10 000 | € 0,23333 | € 2 333,30 |
| Unit Price without VAT: | € 0,89000 |
|---|---|
| Unit Price with VAT: | € 1,07690 |