


EEH-ZE1V151P | |
|---|---|
DigiKey Part Number | P122143TR-ND - Tape & Reel (TR) P122143CT-ND - Cut Tape (CT) P122143DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZE1V151P |
Description | CAP ALUMHYB 150UF 20% 35V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 150 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 2000 Hrs @ 145°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZE1V151P Models |
Category | Operating Temperature -55°C ~ 145°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 105 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 700 mA @ 100 kHz |
Type Hybrid | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 150 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 27mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 145°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,07000 | € 2,07 |
| 10 | € 1,36100 | € 13,61 |
| 50 | € 1,06960 | € 53,48 |
| 100 | € 0,97760 | € 97,76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,80444 | € 402,22 |
| 1 000 | € 0,75554 | € 755,54 |
| 1 500 | € 0,73089 | € 1 096,34 |
| 2 500 | € 0,70342 | € 1 758,55 |
| 3 500 | € 0,68727 | € 2 405,45 |
| 5 000 | € 0,67167 | € 3 358,35 |
| Unit Price without VAT: | € 2,07000 |
|---|---|
| Unit Price with VAT: | € 2,50470 |
