
EEH-ZC1V330V | |
|---|---|
DigiKey Part Number | P124972TR-ND - Tape & Reel (TR) P124972CT-ND - Cut Tape (CT) P124972DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZC1V330V |
Description | CAP ALUM HYBRID 33UF 20% 35V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 33 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 60mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZC1V330V Models |
Category | Ratings AEC-Q200 |
Manufacturer Panasonic Industry | Applications Automotive |
Series | Features Anti-Vibration |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 90 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 900 mA @ 100 kHz |
Type Hybrid | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 33 µF | Height - Seated (Max) 0.252" (6.40mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 60mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,73000 | € 1,73 |
| 10 | € 1,13400 | € 11,34 |
| 50 | € 0,88460 | € 44,23 |
| 100 | € 0,80590 | € 80,59 |
| 500 | € 0,67038 | € 335,19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,61622 | € 616,22 |
| 2 000 | € 0,58145 | € 1 162,90 |
| 3 000 | € 0,56390 | € 1 691,70 |
| 5 000 | € 0,54436 | € 2 721,80 |
| 7 000 | € 0,53287 | € 3 730,09 |
| 10 000 | € 0,52178 | € 5 217,80 |
| Unit Price without VAT: | € 1,73000 |
|---|---|
| Unit Price with VAT: | € 2,09330 |
