EEH-ZC1V271P is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 28
Unit Price: € 1,38000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 1 500
Unit Price: € 1,81000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 7 764
Unit Price: € 2,31000
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: € 1,28000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1 121
Unit Price: € 1,35000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 6 391
Unit Price: € 1,26000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 193
Unit Price: € 1,24000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 464
Unit Price: € 5,37000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 936
Unit Price: € 5,31000
Datasheet
270 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEH-ZC1V271P

DigiKey Part Number
P15472TR-ND - Tape & Reel (TR)
P15472CT-ND - Cut Tape (CT)
P15472DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEH-ZC1V271P
Description
CAP ALUMHYB 270UF 20% 35V SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
270 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EEH-ZC1V271P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
Panasonic Industry
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
300 mA @ 100 Hz
Part Status
Active
Ripple Current @ High Frequency
2 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
270 µF
Height - Seated (Max)
0.413" (10.50mm)
Tolerance
±20%
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Voltage - Rated
35 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
20mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
4000 Hrs @ 125°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEH-ZC1V271VPanasonic Industry28P19835CT-ND€ 1,38000Parametric Equivalent
35CFV270M10X10.5Rubycon1 5001189-35CFV270M10X10.5CT-ND€ 1,81000Parametric Equivalent
35PFV270M10X10.5Rubycon7 76435PFV270M10X10.5CT-ND€ 2,31000Parametric Equivalent
EHBSA035M2711010TEaton - Electronics Division0283-EHBSA035M2711010TCT-ND€ 1,28000Parametric Equivalent
GYA1V271MCQ1GSNichicon1 121493-16376-1-ND€ 1,35000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,26000€ 1,26
10€ 0,81100€ 8,11
50€ 0,62420€ 31,21
100€ 0,56510€ 56,51
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 0,45498€ 227,49
1 000€ 0,42356€ 423,56
1 500€ 0,40771€ 611,57
2 500€ 0,39004€ 975,10
3 500€ 0,37965€ 1 328,77
5 000€ 0,36962€ 1 848,10
Manufacturers Standard Package
Unit Price without VAT:€ 1,26000
Unit Price with VAT:€ 1,52460