
EEH-ZC1J470V | |
|---|---|
DigiKey Part Number | P124178TR-ND - Tape & Reel (TR) P124178CT-ND - Cut Tape (CT) P124178DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZC1J470V |
Description | CAP ALUM HYBRID 47UF 20% 63V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 47 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZC1J470V Models |
Category | Ratings AEC-Q200 |
Manufacturer Panasonic Industry | Applications Automotive |
Series | Features Anti-Vibration |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 165 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 1.1 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 47 µF | Height - Seated (Max) 0.425" (10.80mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 63 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 40mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEH-ZC1J470P | Panasonic Industry | 64 | P124177CT-ND | € 0,99000 | Parametric Equivalent |
| 63PJV47M8X10.5 | Rubycon | 1 127 | 1189-63PJV47M8X10.5CT-ND | € 1,64000 | Parametric Equivalent |
| BW476M063HFKTA | NextGen Components | 20 000 | 3372-BW476M063HFKTATR-ND | € 2,79515 | Parametric Equivalent |
| GYA1J470MCQ1GS | Nichicon | 795 | 493-GYA1J470MCQ1GSCT-ND | € 1,22000 | Parametric Equivalent |
| GYA1J470MCW1GS | Nichicon | 1 000 | 493-GYA1J470MCW1GSCT-ND | € 1,43000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,28000 | € 1,28 |
| 10 | € 0,82900 | € 8,29 |
| 50 | € 0,63840 | € 31,92 |
| 100 | € 0,57830 | € 57,83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,44684 | € 223,42 |
| 1 000 | € 0,41586 | € 415,86 |
| 1 500 | € 0,40024 | € 600,36 |
| 2 500 | € 0,38281 | € 957,02 |
| 3 500 | € 0,37257 | € 1 304,00 |
| 5 000 | € 0,36268 | € 1 813,40 |
| Unit Price without VAT: | € 1,28000 |
|---|---|
| Unit Price with VAT: | € 1,54880 |
