
EEH-ZC1J220XV | |
|---|---|
DigiKey Part Number | P123717TR-ND - Tape & Reel (TR) P123717CT-ND - Cut Tape (CT) P123717DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZC1J220XV |
Description | CAP ALUM HYBRID 22UF 20% 63V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 22 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 80mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZC1J220XV Models |
Category | Ratings AEC-Q200 |
Manufacturer Panasonic Industry | Applications Automotive |
Series | Features Anti-Vibration |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 90 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 900 mA @ 100 kHz |
Type Hybrid | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 22 µF | Height - Seated (Max) 0.327" (8.30mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 63 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 80mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,69000 | € 1,69 |
| 10 | € 1,10800 | € 11,08 |
| 50 | € 0,86400 | € 43,20 |
| 100 | € 0,78680 | € 78,68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | € 0,60659 | € 545,93 |
| 1 800 | € 0,57150 | € 1 028,70 |
| 2 700 | € 0,55380 | € 1 495,26 |
| 4 500 | € 0,53408 | € 2 403,36 |
| 6 300 | € 0,52248 | € 3 291,62 |
| 9 000 | € 0,51129 | € 4 601,61 |
| Unit Price without VAT: | € 1,69000 |
|---|---|
| Unit Price with VAT: | € 2,04490 |









