100 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 28mOhm 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEH-ZA1H101V

DigiKey Part Number
P19827TR-ND - Tape & Reel (TR)
P19827CT-ND - Cut Tape (CT)
P19827DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEH-ZA1H101V
Description
CAP ALUMHYB 100UF 20% 50V SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
100 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 28mOhm 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEH-ZA1H101V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
Panasonic Industry
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
300 mA @ 100 Hz
Part Status
Active
Ripple Current @ High Frequency
2 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
100 µF
Height - Seated (Max)
0.413" (10.50mm)
Tolerance
±20%
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Voltage - Rated
50 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
28mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
10000 Hrs @ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 664
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,38000€ 1,38
10€ 0,89400€ 8,94
50€ 0,69120€ 34,56
100€ 0,62690€ 62,69
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 0,50686€ 253,43
1 000€ 0,47268€ 472,68
1 500€ 0,45543€ 683,14
2 500€ 0,43621€ 1 090,52
3 500€ 0,42491€ 1 487,18
5 000€ 0,41399€ 2 069,95
Manufacturers Standard Package
Unit Price without VAT:€ 1,38000
Unit Price with VAT:€ 1,66980