
EEH-AZT1J330B | |
|---|---|
DigiKey Part Number | 10-EEH-AZT1J330BCT-ND - Cut Tape (CT) 10-EEH-AZT1J330BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEH-AZT1J330B |
Description | CAP ALUM HYBRID 33UF 20% 63V TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 33 µF 63 V Aluminum - Polymer Capacitors Radial, Can 32mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-AZT1J330B Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 240 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 2.4 A @ 100 kHz |
Type Hybrid | Lead Spacing 0.138" (3.50mm) |
Capacitance 33 µF | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 63 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 32mOhm | Package / Case Radial, Can |
Lifetime @ Temp. 4000 Hrs @ 125°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,64000 | € 1,64 |
| 10 | € 1,07100 | € 10,71 |
| 50 | € 0,83360 | € 41,68 |
| 100 | € 0,75850 | € 75,85 |
| 500 | € 0,62948 | € 314,74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,57806 | € 578,06 |
| 2 000 | € 0,54494 | € 1 089,88 |
| 3 000 | € 0,52823 | € 1 584,69 |
| 5 000 | € 0,50961 | € 2 548,05 |
| 7 000 | € 0,49867 | € 3 490,69 |
| 10 000 | € 0,48811 | € 4 881,10 |
| Unit Price without VAT: | € 1,64000 |
|---|---|
| Unit Price with VAT: | € 1,98440 |