68 µF 50 V Aluminum - Polymer Capacitors Radial, Can 25mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEH-AZT1H680B

DigiKey Part Number
10-EEH-AZT1H680BCT-ND - Cut Tape (CT)
10-EEH-AZT1H680BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEH-AZT1H680B
Description
CAP ALUM HYBRID 68UF 20% 50V TH
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
68 µF 50 V Aluminum - Polymer Capacitors Radial, Can 25mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EEH-AZT1H680B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Hybrid
Capacitance
68 µF
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
25mOhm
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Ripple Current @ Low Frequency
405 mA @ 100 Hz
Ripple Current @ High Frequency
2.7 A @ 100 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 690
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 1,66000€ 1,66
10€ 1,08400€ 10,84
50€ 0,84400€ 42,20
100€ 0,76810€ 76,81
500€ 0,63742€ 318,71
Tape & Box (TB)
QuantityUnit PriceExt Price
1 000€ 0,58534€ 585,34
2 000€ 0,55180€ 1 103,60
3 000€ 0,53488€ 1 604,64
5 000€ 0,51603€ 2 580,15
7 000€ 0,50495€ 3 534,65
10 000€ 0,49425€ 4 942,50
Manufacturers Standard Package
Unit Price without VAT:€ 1,66000
Unit Price with VAT:€ 2,00860