
EEH-AZT1H101B | |
|---|---|
DigiKey Part Number | 10-EEH-AZT1H101BCT-ND - Cut Tape (CT) 10-EEH-AZT1H101BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEH-AZT1H101B |
Description | CAP ALUM HYBRID 100UF 20% 50V TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum - Polymer Capacitors Radial, Can 23mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-AZT1H101B Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 435 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 2.9 A @ 100 kHz |
Type Hybrid | Lead Spacing 0.197" (5.00mm) |
Capacitance 100 µF | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 50 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 23mOhm | Package / Case Radial, Can |
Lifetime @ Temp. 4000 Hrs @ 125°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,79000 | € 1,79 |
| 10 | € 1,17600 | € 11,76 |
| 50 | € 0,91920 | € 45,96 |
| 100 | € 0,83800 | € 83,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,68540 | € 342,70 |
| 1 000 | € 0,64218 | € 642,18 |
| 1 500 | € 0,62039 | € 930,59 |
| 2 500 | € 0,59610 | € 1 490,25 |
| 3 500 | € 0,58182 | € 2 036,37 |
| 5 000 | € 0,56803 | € 2 840,15 |
| Unit Price without VAT: | € 1,79000 |
|---|---|
| Unit Price with VAT: | € 2,16590 |