
EEH-AZS1V331B | |
|---|---|
DigiKey Part Number | 10-EEH-AZS1V331BCT-ND - Cut Tape (CT) 10-EEH-AZS1V331BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEH-AZS1V331B |
Description | CAP ALUM HYBRID 330UF 20% 35V TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum - Polymer Capacitors Radial, Can 14mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-AZS1V331B Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 525 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 3.5 A @ 100 kHz |
Type Hybrid | Lead Spacing 0.197" (5.00mm) |
Capacitance 330 µF | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.500" (12.70mm) |
Voltage - Rated 35 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 14mOhm | Package / Case Radial, Can |
Lifetime @ Temp. 4000 Hrs @ 125°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,80000 | € 1,80 |
| 10 | € 1,18100 | € 11,81 |
| 50 | € 0,92240 | € 46,12 |
| 100 | € 0,84090 | € 84,09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,68780 | € 343,90 |
| 1 000 | € 0,64449 | € 644,49 |
| 1 500 | € 0,62263 | € 933,95 |
| 2 500 | € 0,59827 | € 1 495,67 |
| 3 500 | € 0,58396 | € 2 043,86 |
| 5 000 | € 0,57013 | € 2 850,65 |
| Unit Price without VAT: | € 1,80000 |
|---|---|
| Unit Price with VAT: | € 2,17800 |
