150 µF 63 V Aluminum - Polymer Capacitors Radial, Can 14mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEH-AZS1J151B

DigiKey Part Number
10-EEH-AZS1J151BCT-ND - Cut Tape (CT)
10-EEH-AZS1J151BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEH-AZS1J151B
Description
CAP ALUM HYBRID 150UF 20% 63V TH
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
150 µF 63 V Aluminum - Polymer Capacitors Radial, Can 14mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EEH-AZS1J151B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Hybrid
Capacitance
150 µF
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
14mOhm
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Ripple Current @ Low Frequency
525 mA @ 100 Hz
Ripple Current @ High Frequency
3.5 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.657" (16.70mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 434
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 2,27000€ 2,27
10€ 1,50600€ 15,06
50€ 1,18820€ 59,41
100€ 1,08770€ 108,77
Tape & Box (TB)
QuantityUnit PriceExt Price
500€ 0,89822€ 449,11
1 000€ 0,84488€ 844,88
1 500€ 0,81797€ 1 226,95
2 500€ 0,78797€ 1 969,92
3 500€ 0,77035€ 2 696,22
5 000€ 0,75333€ 3 766,65
Manufacturers Standard Package
Unit Price without VAT:€ 2,27000
Unit Price with VAT:€ 2,74670