
EEH-AZS1E471B | |
|---|---|
DigiKey Part Number | 10-EEH-AZS1E471BCT-ND - Cut Tape (CT) 10-EEH-AZS1E471BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEH-AZS1E471B |
Description | CAP ALUM HYBRID 470UF 20% 25V TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum - Polymer Capacitors Radial, Can 14mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-AZS1E471B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 14mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 525 mA @ 100 Hz | |
Ripple Current @ High Frequency | 3.5 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,82000 | € 1,82 |
| 10 | € 1,19500 | € 11,95 |
| 50 | € 0,93400 | € 46,70 |
| 100 | € 0,85150 | € 85,15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,69646 | € 348,23 |
| 1 000 | € 0,65260 | € 652,60 |
| 1 500 | € 0,63047 | € 945,70 |
| 2 500 | € 0,60580 | € 1 514,50 |
| 3 500 | € 0,59131 | € 2 069,59 |
| 5 000 | € 0,57731 | € 2 886,55 |
| Unit Price without VAT: | € 1,82000 |
|---|---|
| Unit Price with VAT: | € 2,20220 |
