


EEH-AZKV391UB | |
|---|---|
DigiKey Part Number | 10-EEH-AZKV391UBCT-ND - Cut Tape (CT) 10-EEH-AZKV391UBTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEH-AZKV391UB |
Description | CAP ALUM HYBRID 390UF 20% 35V TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 390 µF 35 V Aluminum - Polymer Capacitors Radial, Can 20mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-AZKV391UB Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 420 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 2.8 A @ 100 kHz |
Type Hybrid | Lead Spacing 0.197" (5.00mm) |
Capacitance 390 µF | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 35 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 20mOhm | Package / Case Radial, Can |
Lifetime @ Temp. 4000 Hrs @ 125°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,68000 | € 1,68 |
| 10 | € 1,09900 | € 10,99 |
| 50 | € 0,85600 | € 42,80 |
| 100 | € 0,77930 | € 77,93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,63554 | € 317,77 |
| 1 000 | € 0,59479 | € 594,79 |
| 1 500 | € 0,57423 | € 861,35 |
| 2 500 | € 0,55132 | € 1 378,30 |
| 3 500 | € 0,53785 | € 1 882,48 |
| 5 000 | € 0,52484 | € 2 624,20 |
| Unit Price without VAT: | € 1,68000 |
|---|---|
| Unit Price with VAT: | € 2,03280 |