


EEH-AZKV221UB | |
|---|---|
DigiKey Part Number | 10-EEH-AZKV221UBCT-ND - Cut Tape (CT) 10-EEH-AZKV221UBTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEH-AZKV221UB |
Description | CAP ALUM HYBRID 220UF 20% 35V TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum - Polymer Capacitors Radial, Can 27mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-AZKV221UB Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 300 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 2 A @ 100 kHz |
Type Hybrid | Lead Spacing 0.138" (3.50mm) |
Capacitance 220 µF | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 35 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 27mOhm | Package / Case Radial, Can |
Lifetime @ Temp. 4000 Hrs @ 125°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,54000 | € 1,54 |
| 10 | € 1,00100 | € 10,01 |
| 50 | € 0,77720 | € 38,86 |
| 100 | € 0,70640 | € 70,64 |
| 500 | € 0,58462 | € 292,31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,53623 | € 536,23 |
| 2 000 | € 0,50495 | € 1 009,90 |
| 3 000 | € 0,48917 | € 1 467,51 |
| 5 000 | € 0,47159 | € 2 357,95 |
| 7 000 | € 0,46126 | € 3 228,82 |
| 10 000 | € 0,45128 | € 4 512,80 |
| Unit Price without VAT: | € 1,54000 |
|---|---|
| Unit Price with VAT: | € 1,86340 |

