


EEH-AZKE331UB | |
|---|---|
DigiKey Part Number | 10-EEH-AZKE331UBCT-ND - Cut Tape (CT) 10-EEH-AZKE331UBTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEH-AZKE331UB |
Description | CAP ALUM HYBRID 330UF 20% 25V TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum - Polymer Capacitors Radial, Can 27mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-AZKE331UB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 27mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 300 mA @ 100 Hz | |
Ripple Current @ High Frequency | 2 A @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,56000 | € 1,56 |
| 10 | € 1,01400 | € 10,14 |
| 50 | € 0,78700 | € 39,35 |
| 100 | € 0,71530 | € 71,53 |
| 500 | € 0,59198 | € 295,99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,54298 | € 542,98 |
| 2 000 | € 0,51131 | € 1 022,62 |
| 3 000 | € 0,49533 | € 1 485,99 |
| 5 000 | € 0,47753 | € 2 387,65 |
| 7 000 | € 0,46706 | € 3 269,42 |
| 10 000 | € 0,45696 | € 4 569,60 |
| Unit Price without VAT: | € 1,56000 |
|---|---|
| Unit Price with VAT: | € 1,88760 |
