
EEH-AZE1V271B | |
|---|---|
DigiKey Part Number | 10-EEH-AZE1V271BCT-ND - Cut Tape (CT) 10-EEH-AZE1V271BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEH-AZE1V271B |
Description | CAP ALUM HYBRID 270UF 20% 35V TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 270 µF 35 V Aluminum - Polymer Capacitors Radial, Can 20mOhm 2000 Hrs @ 145°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-AZE1V271B Models |
Category | Operating Temperature -55°C ~ 145°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 135 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 900 mA @ 100 kHz |
Type Hybrid | Lead Spacing 0.197" (5.00mm) |
Capacitance 270 µF | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 35 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 20mOhm | Package / Case Radial, Can |
Lifetime @ Temp. 2000 Hrs @ 145°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,81000 | € 1,81 |
| 10 | € 1,18600 | € 11,86 |
| 50 | € 0,92640 | € 46,32 |
| 100 | € 0,84460 | € 84,46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,69098 | € 345,49 |
| 1 000 | € 0,64751 | € 647,51 |
| 1 500 | € 0,62558 | € 938,37 |
| 2 500 | € 0,60114 | € 1 502,85 |
| 3 500 | € 0,58677 | € 2 053,70 |
| 5 000 | € 0,57289 | € 2 864,45 |
| Unit Price without VAT: | € 1,81000 |
|---|---|
| Unit Price with VAT: | € 2,19010 |


