
EEH-AZE1J560B | |
|---|---|
DigiKey Part Number | 10-EEH-AZE1J560BCT-ND - Cut Tape (CT) 10-EEH-AZE1J560BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEH-AZE1J560B |
Description | CAP ALUM HYBRID 56UF 20% 63V TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 56 µF 63 V Aluminum - Polymer Capacitors Radial, Can 30mOhm 2000 Hrs @ 145°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-AZE1J560B Models |
Category | Operating Temperature -55°C ~ 145°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 120 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 800 mA @ 100 kHz |
Type Hybrid | Lead Spacing 0.197" (5.00mm) |
Capacitance 56 µF | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 63 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 30mOhm | Package / Case Radial, Can |
Lifetime @ Temp. 2000 Hrs @ 145°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,56000 | € 1,56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,67806 | € 339,03 |
| 1 000 | € 0,63541 | € 635,41 |
| Unit Price without VAT: | € 1,56000 |
|---|---|
| Unit Price with VAT: | € 1,88760 |