33 µF 63 V Aluminum - Polymer Capacitors Radial, Can 40mOhm 2000 Hrs @ 145°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEH-AZE1J330B

DigiKey Part Number
10-EEH-AZE1J330BCT-ND - Cut Tape (CT)
10-EEH-AZE1J330BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEH-AZE1J330B
Description
CAP ALUM HYBRID 33UF 20% 63V TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
33 µF 63 V Aluminum - Polymer Capacitors Radial, Can 40mOhm 2000 Hrs @ 145°C
Datasheet
 Datasheet
EDA/CAD Models
EEH-AZE1J330B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 145°C
Manufacturer
Panasonic Industry
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ Low Frequency
60 mA @ 100 Hz
Part Status
Active
Ripple Current @ High Frequency
600 mA @ 100 kHz
Type
Hybrid
Lead Spacing
0.138" (3.50mm)
Capacitance
33 µF
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.413" (10.50mm)
Voltage - Rated
63 V
Mounting Type
Through Hole
ESR (Equivalent Series Resistance)
40mOhm
Package / Case
Radial, Can
Lifetime @ Temp.
2000 Hrs @ 145°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 960
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 1,66000€ 1,66
10€ 1,08000€ 10,80
50€ 0,84120€ 42,06
100€ 0,76570€ 76,57
500€ 0,63564€ 317,82
Tape & Box (TB)
QuantityUnit PriceExt Price
1 000€ 0,58380€ 583,80
2 000€ 0,55044€ 1 100,88
3 000€ 0,53360€ 1 600,80
5 000€ 0,51484€ 2 574,20
7 000€ 0,50382€ 3 526,74
10 000€ 0,49317€ 4 931,70
Manufacturers Standard Package
Unit Price without VAT:€ 1,66000
Unit Price with VAT:€ 2,00860