
EEH-AZC1V221B | |
|---|---|
DigiKey Part Number | 10-EEH-AZC1V221BCT-ND - Cut Tape (CT) 10-EEH-AZC1V221BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEH-AZC1V221B |
Description | CAP ALUM HYBRID 220UF 20% 35V TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum - Polymer Capacitors Radial, Can 20mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-AZC1V221B Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 300 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 2 A @ 100 kHz |
Type Hybrid | Lead Spacing 0.197" (5.00mm) |
Capacitance 220 µF | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 35 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 20mOhm | Package / Case Radial, Can |
Lifetime @ Temp. 4000 Hrs @ 125°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,61000 | € 1,61 |
| 10 | € 1,04900 | € 10,49 |
| 50 | € 0,81560 | € 40,78 |
| 100 | € 0,74200 | € 74,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,60388 | € 301,94 |
| 1 000 | € 0,56472 | € 564,72 |
| 1 500 | € 0,54496 | € 817,44 |
| 2 500 | € 0,52293 | € 1 307,33 |
| 3 500 | € 0,50999 | € 1 784,97 |
| 5 000 | € 0,49748 | € 2 487,40 |
| Unit Price without VAT: | € 1,61000 |
|---|---|
| Unit Price with VAT: | € 1,94810 |