
EEH-AZC1H470B | |
|---|---|
DigiKey Part Number | 10-EEH-AZC1H470BCT-ND - Cut Tape (CT) 10-EEH-AZC1H470BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEH-AZC1H470B |
Description | CAP ALUM HYBRID 47UF 20% 50V TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum - Polymer Capacitors Radial, Can 30mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-AZC1H470B Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 187.5 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 1.25 A @ 100 kHz |
Type Hybrid | Lead Spacing 0.138" (3.50mm) |
Capacitance 47 µF | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 50 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 30mOhm | Package / Case Radial, Can |
Lifetime @ Temp. 4000 Hrs @ 125°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,47000 | € 1,47 |
| 10 | € 0,95500 | € 9,55 |
| 50 | € 0,74000 | € 37,00 |
| 100 | € 0,67200 | € 67,20 |
| 500 | € 0,55506 | € 277,53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,50870 | € 508,70 |
| 2 000 | € 0,47866 | € 957,32 |
| 3 000 | € 0,46350 | € 1 390,50 |
| 5 000 | € 0,44661 | € 2 233,05 |
| 7 000 | € 0,43669 | € 3 056,83 |
| 10 000 | € 0,42710 | € 4 271,00 |
| Unit Price without VAT: | € 1,47000 |
|---|---|
| Unit Price with VAT: | € 1,77870 |