
EEH-AZA1K470B | |
|---|---|
DigiKey Part Number | 10-EEH-AZA1K470BCT-ND - Cut Tape (CT) 10-EEH-AZA1K470BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEH-AZA1K470B |
Description | CAP ALUM HYBRID 47UF 20% 80V TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 47 µF 80 V Aluminum - Polymer Capacitors Radial, Can 36mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-AZA1K470B Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 255 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 1.7 A @ 100 kHz |
Type Hybrid | Lead Spacing 0.197" (5.00mm) |
Capacitance 47 µF | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 80 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 36mOhm | Package / Case Radial, Can |
Lifetime @ Temp. 10000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,63000 | € 1,63 |
| 10 | € 1,06400 | € 10,64 |
| 50 | € 0,82840 | € 41,42 |
| 100 | € 0,75370 | € 75,37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,61382 | € 306,91 |
| 1 000 | € 0,57415 | € 574,15 |
| 1 500 | € 0,55413 | € 831,20 |
| 2 500 | € 0,53183 | € 1 329,58 |
| 3 500 | € 0,51872 | € 1 815,52 |
| 5 000 | € 0,50605 | € 2 530,25 |
| Unit Price without VAT: | € 1,63000 |
|---|---|
| Unit Price with VAT: | € 1,97230 |
