
EEH-AZA1H470B | |
|---|---|
DigiKey Part Number | 10-EEH-AZA1H470BCT-ND - Cut Tape (CT) 10-EEH-AZA1H470BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEH-AZA1H470B |
Description | CAP ALUM HYBRID 47UF 20% 50V TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum - Polymer Capacitors Radial, Can 30mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-AZA1H470B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 270 mA @ 100 Hz | |
Ripple Current @ High Frequency | 1.8 A @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,34000 | € 1,34 |
| 10 | € 0,86600 | € 8,66 |
| 50 | € 0,66780 | € 33,39 |
| 100 | € 0,60530 | € 60,53 |
| 500 | € 0,49754 | € 248,77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,45510 | € 455,10 |
| 2 000 | € 0,42744 | € 854,88 |
| 3 000 | € 0,41348 | € 1 240,44 |
| 5 000 | € 0,39793 | € 1 989,65 |
| 7 000 | € 0,38879 | € 2 721,53 |
| 10 000 | € 0,37996 | € 3 799,60 |
| Unit Price without VAT: | € 1,34000 |
|---|---|
| Unit Price with VAT: | € 1,62140 |

