
EEH-AZA1E151B | |
|---|---|
DigiKey Part Number | 10-EEH-AZA1E151BCT-ND - Cut Tape (CT) 10-EEH-AZA1E151BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEH-AZA1E151B |
Description | CAP ALUM HYBRID 150UF 20% 25V TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 150 µF 25 V Aluminum - Polymer Capacitors Radial, Can 27mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-AZA1E151B Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 345 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 2.3 A @ 100 kHz |
Type Hybrid | Lead Spacing 0.138" (3.50mm) |
Capacitance 150 µF | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 25 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 27mOhm | Package / Case Radial, Can |
Lifetime @ Temp. 10000 Hrs @ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,33000 | € 1,33 |
| 10 | € 0,85500 | € 8,55 |
| 50 | € 0,65960 | € 32,98 |
| 100 | € 0,59770 | € 59,77 |
| 500 | € 0,49134 | € 245,67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,44944 | € 449,44 |
| 2 000 | € 0,42212 | € 844,24 |
| 3 000 | € 0,40834 | € 1 225,02 |
| 5 000 | € 0,39298 | € 1 964,90 |
| 7 000 | € 0,38395 | € 2 687,65 |
| 10 000 | € 0,37524 | € 3 752,40 |
| Unit Price without VAT: | € 1,33000 |
|---|---|
| Unit Price with VAT: | € 1,60930 |