EEF-SX0G181ER is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 0
Unit Price: € 4,55663
Datasheet

Similar


Panasonic Industry
In Stock: 2 612
Unit Price: € 17,22000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: € 0,00000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: € 0,00000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 0
Unit Price: € 12,75490
Datasheet
180 µF 4 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 9mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEF-SX0G181ER

DigiKey Part Number
PCE5001TR-ND - Tape & Reel (TR)
PCE5001CT-ND - Cut Tape (CT)
PCE5001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEF-SX0G181ER
Description
CAP ALUM POLY 180UF 20% 4V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
180 µF 4 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 9mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEF-SX0G181ER Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
180 µF
Tolerance
±20%
Voltage - Rated
4 V
ESR (Equivalent Series Resistance)
9mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
6.3 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.079" (2.00mm)
Surface Mount Land Size
0.287" L x 0.169" W (7.30mm x 4.30mm)
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,94000€ 1,94
10€ 1,27900€ 12,79
50€ 1,00200€ 50,10
100€ 0,91460€ 91,46
500€ 0,76426€ 382,13
1 000€ 0,71695€ 716,95
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 500€ 0,63888€ 2 236,08
7 000€ 0,61131€ 4 279,17
10 500€ 0,59742€ 6 272,91
Manufacturers Standard Package
Unit Price without VAT:€ 1,94000
Unit Price with VAT:€ 2,34740