220 µF 2.5 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 9mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEF-SX0E221R

DigiKey Part Number
PCE4826TR-ND - Tape & Reel (TR)
PCE4826CT-ND - Cut Tape (CT)
PCE4826DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEF-SX0E221R
Description
CAP ALUM POLY 220UF 20% 2.5V SMD
Customer Reference
Detailed Description
220 µF 2.5 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 9mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
9mOhm
Manufacturer
Panasonic Industry
Lifetime @ Temp.
2000 Hrs @ 105°C
Series
Operating Temperature
-55°C ~ 105°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Not For New Designs
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Type
Polymer
Height - Seated (Max)
0.079" (2.00mm)
Capacitance
220 µF
Mounting Type
Surface Mount
Tolerance
±20%
Package / Case
2917 (7343 Metric)
Voltage - Rated
2.5 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEF-SX0G221ERPanasonic Industry16 576PCE4991CT-ND€ 2,18000Upgrade
EEF-CX0E221RPanasonic Industry2 628PCE4276CT-ND€ 1,43000Similar
EEF-SX0E221E7Panasonic Industry8 880PCE4998CT-ND€ 1,57000Similar
EEF-SX0E221ERPanasonic Industry11 385PCE4825CT-ND€ 1,52000Parametric Equivalent
In-Stock: 7 200
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,49000€ 1,49
10€ 0,96500€ 9,65
50€ 0,74840€ 37,42
100€ 0,67980€ 67,98
500€ 0,56174€ 280,87
1 000€ 0,52456€ 524,56
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 500€ 0,45747€ 1 601,14
7 000€ 0,43603€ 3 052,21
10 500€ 0,42521€ 4 464,70
17 500€ 0,41316€ 7 230,30
Manufacturers Standard Package
Unit Price without VAT:€ 1,49000
Unit Price with VAT:€ 1,80290