
EEF-SX0E221ER | |
|---|---|
DigiKey Part Number | PCE4825TR-ND - Tape & Reel (TR) PCE4825CT-ND - Cut Tape (CT) PCE4825DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEF-SX0E221ER |
Description | CAP ALUM POLY 220UF 20% 2.5V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 220 µF 2.5 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 9mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEF-SX0E221ER Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 6.3 A @ 100 kHz |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Type Polymer | Height - Seated (Max) 0.079" (2.00mm) |
Capacitance 220 µF | Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 2.5 V | Package / Case 2917 (7343 Metric) |
ESR (Equivalent Series Resistance) 9mOhm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,52000 | € 1,52 |
| 10 | € 0,99300 | € 9,93 |
| 50 | € 0,77020 | € 38,51 |
| 100 | € 0,70000 | € 70,00 |
| 500 | € 0,57906 | € 289,53 |
| 1 000 | € 0,54098 | € 540,98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | € 0,47882 | € 1 675,87 |
| 7 000 | € 0,45664 | € 3 196,48 |
| 10 500 | € 0,44545 | € 4 677,23 |
| 17 500 | € 0,43327 | € 7 582,22 |
| Unit Price without VAT: | € 1,52000 |
|---|---|
| Unit Price with VAT: | € 1,83920 |