
EEF-SX0D471XE | |
|---|---|
DigiKey Part Number | PCE4823TR-ND - Tape & Reel (TR) PCE4823CT-ND - Cut Tape (CT) PCE4823DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEF-SX0D471XE |
Description | CAP ALUM POLY 470UF 20% 2V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 470 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 6mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEF-SX0D471XE Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 7.5 A @ 100 kHz |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Type Polymer | Height - Seated (Max) 0.079" (2.00mm) |
Capacitance 470 µF | Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 2 V | Package / Case 2917 (7343 Metric) |
ESR (Equivalent Series Resistance) 6mOhm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,80000 | € 1,80 |
| 10 | € 1,18100 | € 11,81 |
| 50 | € 0,92280 | € 46,14 |
| 100 | € 0,84130 | € 84,13 |
| 500 | € 0,70104 | € 350,52 |
| 1 000 | € 0,65690 | € 656,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | € 0,58429 | € 2 045,01 |
| 7 000 | € 0,55857 | € 3 909,99 |
| 10 500 | € 0,54561 | € 5 728,91 |
| Unit Price without VAT: | € 1,80000 |
|---|---|
| Unit Price with VAT: | € 2,17800 |









