
EEF-SX0D271ER | |
|---|---|
DigiKey Part Number | PCE4480TR-ND - Tape & Reel (TR) PCE4480CT-ND - Cut Tape (CT) PCE4480DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEF-SX0D271ER |
Description | CAP ALUM POLY 270UF 20% 2V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 270 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 9mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEF-SX0D271ER Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 6.3 A @ 100 kHz |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Type Polymer | Height - Seated (Max) 0.079" (2.00mm) |
Capacitance 270 µF | Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 2 V | Package / Case 2917 (7343 Metric) |
ESR (Equivalent Series Resistance) 9mOhm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,53000 | € 1,53 |
| 10 | € 0,99600 | € 9,96 |
| 50 | € 0,77320 | € 38,66 |
| 100 | € 0,70280 | € 70,28 |
| 500 | € 0,58146 | € 290,73 |
| 1 000 | € 0,54326 | € 543,26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | € 0,48090 | € 1 683,15 |
| 7 000 | € 0,45864 | € 3 210,48 |
| 10 500 | € 0,44742 | € 4 697,91 |
| 17 500 | € 0,43533 | € 7 618,27 |
| Unit Price without VAT: | € 1,53000 |
|---|---|
| Unit Price with VAT: | € 1,85130 |