470 µF 2.5 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 4.5mOhm 5500 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEF-KX0E471RC

DigiKey Part Number
10-EEF-KX0E471RCTR-ND - Tape & Reel (TR)
10-EEF-KX0E471RCCT-ND - Cut Tape (CT)
10-EEF-KX0E471RCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEF-KX0E471RC
Description
CAP ALUM POLY 470UF 20% 2.5V SMD
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
470 µF 2.5 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 4.5mOhm 5500 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
5500 Hrs @ 125°C
Manufacturer
Panasonic Industry
Operating Temperature
-55°C ~ 125°C
Series
Applications
General Purpose
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
8.5 A @ 100 kHz
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Type
Polymer
Height - Seated (Max)
0.079" (2.00mm)
Capacitance
470 µF
Surface Mount Land Size
0.287" L x 0.169" W (7.30mm x 4.30mm)
Tolerance
±20%
Mounting Type
Surface Mount
Voltage - Rated
2.5 V
Package / Case
2917 (7343 Metric)
ESR (Equivalent Series Resistance)
4.5mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 3,05000€ 3,05
10€ 2,05400€ 20,54
50€ 1,64060€ 82,03
100€ 1,51040€ 151,04
500€ 1,28660€ 643,30
1 000€ 1,21624€ 1 216,24
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 500€ 1,09742€ 3 840,97
7 000€ 1,06535€ 7 457,45
Manufacturers Standard Package
Unit Price without VAT:€ 3,05000
Unit Price with VAT:€ 3,69050