
EEF-GY0E681R | |
|---|---|
DigiKey Part Number | 10-EEF-GY0E681RTR-ND - Tape & Reel (TR) 10-EEF-GY0E681RCT-ND - Cut Tape (CT) 10-EEF-GY0E681RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEF-GY0E681R |
Description | CAP ALUM POLY 680UF 20% 2.5V SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 680 µF 2.5 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 3mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEF-GY0E681R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 680 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | 3mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 10.2 A @ 100 kHz | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Surface Mount Land Size | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,89000 | € 1,89 |
| 10 | € 1,33400 | € 13,34 |
| 50 | € 1,14460 | € 57,23 |
| 100 | € 1,00690 | € 100,69 |
| 500 | € 0,86920 | € 434,60 |
| 1 000 | € 0,79433 | € 794,33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,79348 | € 1 586,96 |
| Unit Price without VAT: | € 1,89000 |
|---|---|
| Unit Price with VAT: | € 2,28690 |
