
EEE-TG2A100P | |
|---|---|
DigiKey Part Number | PCE4121TR-ND - Tape & Reel (TR) PCE4121CT-ND - Cut Tape (CT) PCE4121DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-TG2A100P |
Description | CAP ALUM 10UF 20% 100V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.3Ohm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-TG2A100P Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 45.5 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 70 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.402" (10.20mm) |
Voltage - Rated 100 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 1.3Ohm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,00000 | € 1,00 |
| 10 | € 0,64300 | € 6,43 |
| 50 | € 0,49000 | € 24,50 |
| 100 | € 0,44190 | € 44,19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,35224 | € 176,12 |
| 1 000 | € 0,32655 | € 326,55 |
| 1 500 | € 0,31359 | € 470,38 |
| 2 500 | € 0,29913 | € 747,83 |
| 3 500 | € 0,29063 | € 1 017,21 |
| 5 000 | € 0,28242 | € 1 412,10 |
| Unit Price without VAT: | € 1,00000 |
|---|---|
| Unit Price with VAT: | € 1,21000 |