
EEE-TG1J100P | |
|---|---|
DigiKey Part Number | PCE4084TR-ND - Tape & Reel (TR) PCE4084CT-ND - Cut Tape (CT) PCE4084DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-TG1J100P |
Description | CAP ALUM 10UF 20% 63V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2.2Ohm @ 100kHz 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-TG1J100P Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 35.75 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 55 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.244" (6.20mm) |
Voltage - Rated 63 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 2.2Ohm @ 100kHz | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,85000 | € 0,85 |
| 10 | € 0,54100 | € 5,41 |
| 50 | € 0,40940 | € 20,47 |
| 100 | € 0,36800 | € 36,80 |
| 500 | € 0,29664 | € 148,32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,26910 | € 269,10 |
| 2 000 | € 0,25074 | € 501,48 |
| 3 000 | € 0,24147 | € 724,41 |
| 5 000 | € 0,23114 | € 1 155,70 |
| 7 000 | € 0,22507 | € 1 575,49 |
| 10 000 | € 0,21921 | € 2 192,10 |
| Unit Price without VAT: | € 0,85000 |
|---|---|
| Unit Price with VAT: | € 1,02850 |