
EEE-HC1E470XP | |
|---|---|
DigiKey Part Number | PCE3753TR-ND - Tape & Reel (TR) PCE3753CT-ND - Cut Tape (CT) PCE3753DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HC1E470XP |
Description | CAP ALUM 47UF 20% 25V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HC1E470XP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 65 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 110.5 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.303" (7.70mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,55000 | € 0,55 |
| 10 | € 0,34300 | € 3,43 |
| 50 | € 0,25560 | € 12,78 |
| 100 | € 0,22800 | € 22,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | € 0,16418 | € 147,76 |
| 1 800 | € 0,15152 | € 272,74 |
| 2 700 | € 0,14513 | € 391,85 |
| 4 500 | € 0,13800 | € 621,00 |
| 6 300 | € 0,13381 | € 843,00 |
| 9 000 | € 0,12976 | € 1 167,84 |
| Unit Price without VAT: | € 0,55000 |
|---|---|
| Unit Price with VAT: | € 0,66550 |