33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-HB1H330AP

DigiKey Part Number
PCE4763TR-ND - Tape & Reel (TR)
PCE4763CT-ND - Cut Tape (CT)
PCE4763DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-HB1H330AP
Description
CAP ALUM 33UF 20% 50V SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-HB1H330AP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
91 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
154.7 mA @ 10 kHz
Part Status
Active
Size / Dimension
0.315" Dia (8.00mm)
Capacitance
Height - Seated (Max)
0.402" (10.20mm)
Tolerance
±20%
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-HA1H330APPanasonic Industry1 000PCE4673CT-ND€ 0,72000Direct
EEE-HA1H330PPanasonic Industry17PCE4216CT-ND€ 0,65000Direct
EEE-FK1J330PPanasonic Industry2 112PCE3822CT-ND€ 0,79000Upgrade
EEE-FK1K330PPanasonic Industry262PCE3829CT-ND€ 0,79000Upgrade
EEE-FC1H330PPanasonic Industry4 922PCE4018CT-ND€ 0,75000Similar
In-Stock: 186
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,89000€ 0,89
10€ 0,56600€ 5,66
50€ 0,42980€ 21,49
100€ 0,38650€ 38,65
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 0,30640€ 153,20
1 000€ 0,28335€ 283,35
1 500€ 0,27173€ 407,60
2 500€ 0,25876€ 646,90
3 500€ 0,25114€ 878,99
5 000€ 0,24378€ 1 218,90
Manufacturers Standard Package
Unit Price without VAT:€ 0,89000
Unit Price with VAT:€ 1,07690