33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-HA1V330P

DigiKey Part Number
PCE4243TR-ND - Tape & Reel (TR)
PCE4243CT-ND - Cut Tape (CT)
PCE4243DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-HA1V330P
Description
CAP ALUM 33UF 20% 35V SMD
Customer Reference
Detailed Description
33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-HA1V330P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
84 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
142.8 mA @ 10 kHz
Part Status
Not For New Designs
Size / Dimension
0.315" Dia (8.00mm)
Capacitance
Height - Seated (Max)
0.244" (6.20mm)
Tolerance
±20%
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Voltage - Rated
35 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-HAH330UAPPanasonic Industry0PCE4715TR-ND€ 0,17311Direct
EEE-HB1V330APPanasonic Industry45PCE4775CT-ND€ 0,74000Direct
EEE-FK1H330PPanasonic Industry734PCE3813CT-ND€ 0,63000Upgrade
EEE-HA1H330UPPanasonic Industry1 969PCE4217CT-ND€ 0,54000Upgrade
EEE-TG1H330UPPanasonic Industry27 338PCE4077CT-ND€ 0,88000Upgrade
In-Stock: 1 947
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,54000€ 0,54
10€ 0,33500€ 3,35
50€ 0,24960€ 12,48
100€ 0,22240€ 22,24
500€ 0,17558€ 87,79
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,15785€ 157,85
2 000€ 0,14577€ 291,54
3 000€ 0,13968€ 419,04
5 000€ 0,13288€ 664,40
7 000€ 0,12889€ 902,23
10 000€ 0,12503€ 1 250,30
Manufacturers Standard Package
Unit Price without VAT:€ 0,54000
Unit Price with VAT:€ 0,65340