22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-HA1C220WR

DigiKey Part Number
PCE4182TR-ND - Tape & Reel (TR)
PCE4182CT-ND - Cut Tape (CT)
PCE4182DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-HA1C220WR
Description
CAP ALUM 22UF 20% 16V SMD
Customer Reference
Detailed Description
22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-HA1C220WR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
28 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
47.6 mA @ 10 kHz
Part Status
Not For New Designs
Size / Dimension
0.157" Dia (4.00mm)
Capacitance
Height - Seated (Max)
0.213" (5.40mm)
Tolerance
±20%
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Voltage - Rated
16 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-FPC220UARPanasonic Industry18 079PCE4529CT-ND€ 0,45000Direct
EEE-FN1C220RPanasonic Industry19 36010-EEE-FN1C220RCT-ND€ 0,36000MFR Recommended
EEE-FC1C220RPanasonic Industry8 091PCE3997CT-ND€ 0,38000Similar
EEE-HA1C220RPanasonic Industry10 794PCE4181CT-ND€ 0,33000Similar
EEE-HB1C220ARPanasonic Industry579PCE4745CT-ND€ 0,37000Similar
In-Stock: 10 505
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,31000€ 0,31
10€ 0,19100€ 1,91
50€ 0,13960€ 6,98
100€ 0,12330€ 12,33
500€ 0,09508€ 47,54
1 000€ 0,08617€ 86,17
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,07730€ 154,60
4 000€ 0,07124€ 284,96
6 000€ 0,06817€ 409,02
10 000€ 0,06476€ 647,60
14 000€ 0,06275€ 878,50
20 000€ 0,06081€ 1 216,20
Manufacturers Standard Package
Unit Price without VAT:€ 0,31000
Unit Price with VAT:€ 0,37510