
EEE-FTV151XAP | |
|---|---|
DigiKey Part Number | PCE5017TR-ND - Tape & Reel (TR) PCE5017CT-ND - Cut Tape (CT) PCE5017DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FTV151XAP |
Description | CAP ALUM 150UF 20% 35V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 150 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FTV151XAP Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 390 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 160mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,82000 | € 0,82 |
| 10 | € 0,52100 | € 5,21 |
| 50 | € 0,39460 | € 19,73 |
| 100 | € 0,35440 | € 35,44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | € 0,26162 | € 235,46 |
| 1 800 | € 0,24331 | € 437,96 |
| 2 700 | € 0,23407 | € 631,99 |
| 4 500 | € 0,22378 | € 1 007,01 |
| 6 300 | € 0,21772 | € 1 371,64 |
| 9 000 | € 0,21188 | € 1 906,92 |
| Unit Price without VAT: | € 0,82000 |
|---|---|
| Unit Price with VAT: | € 0,99220 |