
EEE-FT1E101AV | |
|---|---|
DigiKey Part Number | P124809TR-ND - Tape & Reel (TR) P124809CT-ND - Cut Tape (CT) P124809DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FT1E101AV |
Description | CAP ALUM 100UF 20% 25V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 260mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FT1E101AV Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 195 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 300 mA @ 100 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.252" (6.40mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 260mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,14000 | € 1,14 |
| 10 | € 0,72900 | € 7,29 |
| 50 | € 0,55880 | € 27,94 |
| 100 | € 0,50490 | € 50,49 |
| 500 | € 0,41224 | € 206,12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,37602 | € 376,02 |
| 2 000 | € 0,35221 | € 704,42 |
| 3 000 | € 0,34020 | € 1 020,60 |
| 5 000 | € 0,32681 | € 1 634,05 |
| 7 000 | € 0,31894 | € 2 232,58 |
| 10 000 | € 0,31134 | € 3 113,40 |
| Unit Price without VAT: | € 1,14000 |
|---|---|
| Unit Price with VAT: | € 1,37940 |