
EEE-FT1C101AR | |
|---|---|
DigiKey Part Number | P15086TR-ND - Tape & Reel (TR) P15086CT-ND - Cut Tape (CT) P15086DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FT1C101AR |
Description | CAP ALUM 100UF 20% 16V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 360mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FT1C101AR Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 156 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 240 mA @ 100 kHz |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
ESR (Equivalent Series Resistance) 360mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,52000 | € 0,52 |
| 10 | € 0,32100 | € 3,21 |
| 50 | € 0,23880 | € 11,94 |
| 100 | € 0,21270 | € 21,27 |
| 500 | € 0,16766 | € 83,83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,15063 | € 150,63 |
| 2 000 | € 0,13902 | € 278,04 |
| 3 000 | € 0,13316 | € 399,48 |
| 5 000 | € 0,12662 | € 633,10 |
| 7 000 | € 0,12278 | € 859,46 |
| 10 000 | € 0,11907 | € 1 190,70 |
| Unit Price without VAT: | € 0,52000 |
|---|---|
| Unit Price with VAT: | € 0,62920 |