
EEE-FPV680XAL | |
|---|---|
DigiKey Part Number | 10-EEE-FPV680XALTR-ND - Tape & Reel (TR) 10-EEE-FPV680XALCT-ND - Cut Tape (CT) 10-EEE-FPV680XALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FPV680XAL |
Description | CAP ALUM 68UF 20% 35V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 68 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FPV680XAL Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 390 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 160mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,81000 | € 0,81 |
| 10 | € 0,51700 | € 5,17 |
| 50 | € 0,39160 | € 19,58 |
| 100 | € 0,35160 | € 35,16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | € 0,25924 | € 233,32 |
| 1 800 | € 0,24104 | € 433,87 |
| 2 700 | € 0,23185 | € 626,00 |
| 4 500 | € 0,22161 | € 997,25 |
| 6 300 | € 0,21559 | € 1 358,22 |
| 9 000 | € 0,20977 | € 1 887,93 |
| Unit Price without VAT: | € 0,81000 |
|---|---|
| Unit Price with VAT: | € 0,98010 |