
EEE-FK1K220L | |
|---|---|
DigiKey Part Number | 10-EEE-FK1K220LTR-ND - Tape & Reel (TR) 10-EEE-FK1K220LCT-ND - Cut Tape (CT) 10-EEE-FK1K220LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1K220L |
Description | CAP ALUM 22UF 20% 80V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1K220L Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 97.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 130 mA @ 100 kHz |
Part Status Active | Impedance 1.3 Ohms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 80 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,89000 | € 0,89 |
| 10 | € 0,56600 | € 5,66 |
| 50 | € 0,43000 | € 21,50 |
| 100 | € 0,38690 | € 38,69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,30676 | € 153,38 |
| 1 000 | € 0,28374 | € 283,74 |
| 1 500 | € 0,27212 | € 408,18 |
| 2 500 | € 0,25916 | € 647,90 |
| 3 500 | € 0,25155 | € 880,42 |
| 5 000 | € 0,24419 | € 1 220,95 |
| Unit Price without VAT: | € 0,89000 |
|---|---|
| Unit Price with VAT: | € 1,07690 |