
EEE-FK1K100XL | |
|---|---|
DigiKey Part Number | 10-EEE-FK1K100XLTR-ND - Tape & Reel (TR) 10-EEE-FK1K100XLCT-ND - Cut Tape (CT) 10-EEE-FK1K100XLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1K100XL |
Description | CAP ALUM 10UF 20% 80V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1K100XL Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 45 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 60 mA @ 100 kHz |
Part Status Active | Impedance 2.4 Ohms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 80 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,64000 | € 0,64 |
| 10 | € 0,40200 | € 4,02 |
| 50 | € 0,30120 | € 15,06 |
| 100 | € 0,26920 | € 26,92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | € 0,19570 | € 176,13 |
| 1 800 | € 0,18114 | € 326,05 |
| 2 700 | € 0,17379 | € 469,23 |
| 4 500 | € 0,16560 | € 745,20 |
| 6 300 | € 0,16078 | € 1 012,91 |
| 9 000 | € 0,15613 | € 1 405,17 |
| Unit Price without VAT: | € 0,64000 |
|---|---|
| Unit Price with VAT: | € 0,77440 |