
EEE-FK1H470XL | |
|---|---|
DigiKey Part Number | 10-EEE-FK1H470XLTR-ND - Tape & Reel (TR) 10-EEE-FK1H470XLCT-ND - Cut Tape (CT) 10-EEE-FK1H470XLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1H470XL |
Description | CAP ALUM 47UF 20% 50V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1H470XL Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 146.25 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 195 mA @ 100 kHz |
Part Status Active | Impedance 680 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,62000 | € 0,62 |
| 10 | € 0,38700 | € 3,87 |
| 50 | € 0,28960 | € 14,48 |
| 100 | € 0,25890 | € 25,89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | € 0,18774 | € 168,97 |
| 1 800 | € 0,17366 | € 312,59 |
| 2 700 | € 0,16655 | € 449,69 |
| 4 500 | € 0,15862 | € 713,79 |
| 6 300 | € 0,15396 | € 969,95 |
| 9 000 | € 0,14945 | € 1 345,05 |
| Unit Price without VAT: | € 0,62000 |
|---|---|
| Unit Price with VAT: | € 0,75020 |