EEE-FK1H390SL is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 2 113
Unit Price: € 0,53000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 3 320
Unit Price: € 0,51000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 10 297
Unit Price: € 0,49000
Datasheet
39 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 880mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FK1H390SL

DigiKey Part Number
10-EEE-FK1H390SLTR-ND - Tape & Reel (TR)
10-EEE-FK1H390SLCT-ND - Cut Tape (CT)
10-EEE-FK1H390SLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FK1H390SL
Description
CAP ALUM 39UF 20% 50V SMD
Customer Reference
Detailed Description
39 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 880mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FK1H390SL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
880mOhm @ 100kHz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
107.25 mA @ 120 Hz
Ripple Current @ High Frequency
165 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.240" (6.10mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,55000€ 0,55
10€ 0,34300€ 3,43
50€ 0,25620€ 12,81
100€ 0,22860€ 22,86
500€ 0,18088€ 90,44
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,16899€ 168,99
2 000€ 0,15623€ 312,46
3 000€ 0,14979€ 449,37
5 000€ 0,13651€ 682,55
7 000€ 0,13292€ 930,44
10 000€ 0,12936€ 1 293,60
12 000€ 0,12781€ 1 533,72
24 000€ 0,12581€ 3 019,44
25 000€ 0,12546€ 3 136,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,55000
Unit Price with VAT:€ 0,66550